MFR Recommended
Direct
Similar

LQH44PN100MP0L | |
|---|---|
DigiKey Part Number | 490-5330-2-ND - Tape & Reel (TR) 490-5330-1-ND - Cut Tape (CT) 490-5330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN100MP0L |
Description | FIXED IND 10UH 1.17A 192 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.17 A 192mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN100MP0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 192mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |




