



SDCL1V4018-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4018-100M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4018-100M-RCT-ND - Cut Tape (CT) 283-SDCL1V4018-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4018-100M-R |
Description | FIXED IND 10UH 1.3A 196 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.3 A 196mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 196mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,15710 € | 15,71 € |
| 1.000 | 0,12913 € | 129,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11876 € | 356,28 € |
| 6.000 | 0,11199 € | 671,94 € |
| 9.000 | 0,10821 € | 973,89 € |
| 15.000 | 0,10363 € | 1.554,45 € |
| 21.000 | 0,10073 € | 2.115,33 € |
| 30.000 | 0,09774 € | 2.932,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

