Similar

LQH43PZ101M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PZ101M26LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH43PZ101M26L |
Description | FIXED IND 100UH 320MA 1.538 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.538Ohm 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PZ101M26L Models |
Category | DC Resistance (DCR) 1.538Ohm |
Mfr | Frequency - Self Resonant 4MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 320mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PH101MPRL | Murata Electronics | 612 | 490-LQH44PH101MPRLCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22532 € | 112,66 € |
| Unit Price without VAT: | 0,22532 € |
|---|---|
| Unit Price with VAT: | 0,26813 € |


