
LQH44PH101MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PH101MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH101MPRLCT-ND - Cut Tape (CT) 490-LQH44PH101MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH101MPRL |
Description | FIXED IND 100UH 400MA 1.56 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.56Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH101MPRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.56Ohm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 460mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4018BTA-101M | Bourns Inc. | 4.794 | 118-SRN4018BTA-101MCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22252 € | 55,63 € |
| 500 | 0,20978 € | 104,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19215 € | 192,15 € |
| 2.000 | 0,18118 € | 362,36 € |
| 3.000 | 0,17506 € | 525,18 € |
| 5.000 | 0,16765 € | 838,25 € |
| 7.000 | 0,16294 € | 1.140,58 € |
| 10.000 | 0,15810 € | 1.581,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

