
LQH43NN101J03L | |
|---|---|
DigiKey Part Number | 490-LQH43NN101J03LTR-ND - Tape & Reel (TR) 490-LQH43NN101J03LCT-ND - Cut Tape (CT) 490-LQH43NN101J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN101J03L |
Description | FIXED IND 100UH 160MA 2.5 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 160 mA 2.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN101J03L Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 6.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045210 | Würth Elektronik | 2.495 | 732-3072-1-ND | 0,73000 € | Similar |
| ISC1812ER101J | Vishay Dale | 3.672 | 541-1686-1-ND | 1,10000 € | Similar |
| NLV32T-101J-EFD | TDK | 856 | 445-16551-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,26720 € | 26,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22856 € | 114,28 € |
| 1.000 | 0,21550 € | 215,50 € |
| 1.500 | 0,20822 € | 312,33 € |
| 2.500 | 0,19940 € | 498,50 € |
| 3.500 | 0,19379 € | 678,26 € |
| 5.000 | 0,18803 € | 940,15 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

