
ISC1812ER101J | |
|---|---|
DigiKey Part Number | 541-1686-2-ND - Tape & Reel (TR) 541-1686-1-ND - Cut Tape (CT) 541-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER101J |
Description | FIXED IND 100UH 147MA 3.25 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 147 mA 3.25Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.25Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89200 € | 8,92 € |
| 100 | 0,73280 € | 73,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62694 € | 313,47 € |
| 1.000 | 0,59120 € | 591,20 € |
| 1.500 | 0,57126 € | 856,89 € |
| 2.500 | 0,54712 € | 1.367,80 € |
| 3.500 | 0,53179 € | 1.861,26 € |
| 5.000 | 0,51602 € | 2.580,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

