100 µH Unshielded Drum Core, Wirewound Inductor 160 mA 2.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NN101J03L

DigiKey Part Number
490-LQH43NN101J03LTR-ND - Tape & Reel (TR)
490-LQH43NN101J03LCT-ND - Cut Tape (CT)
490-LQH43NN101J03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43NN101J03L
Description
FIXED IND 100UH 160MA 2.5 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 160 mA 2.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NN101J03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.5Ohm Max
Mfr
Q @ Freq
40 @ 796kHz
Series
Frequency - Self Resonant
6.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744045210Würth Elektronik2.552732-3072-1-ND0,72000 €Similar
ISC1812ER101JVishay Dale3.672541-1686-1-ND1,09000 €Similar
NLV32T-101J-EFDTDK856445-16551-1-ND0,19000 €Similar
In-Stock: 342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32200 €3,22 €
1000,26510 €26,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22676 €113,38 €
1.0000,21379 €213,79 €
1.5000,20657 €309,86 €
2.5000,19782 €494,55 €
3.5000,19226 €672,91 €
5.0000,18654 €932,70 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €