Similar

LQH3NPN6R8MMRE | |
|---|---|
DigiKey Part Number | LQH3NPN6R8MMRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH3NPN6R8MMRE |
Description | FIXED IND 6.8UH 1.25A 186 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.25 A 186mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN6R8MMRE Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 186mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 830mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN6R8MMEL | Murata Electronics | 19.046 | 490-LQH3NPN6R8MMELCT-ND | 0,29000 € | Similar |


