
LQH3NPN6R8MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPN6R8MMELTR-ND - Tape & Reel (TR) 490-LQH3NPN6R8MMELCT-ND - Cut Tape (CT) 490-LQH3NPN6R8MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN6R8MMEL |
Description | FIXED IND 6.8UH 900MA 168 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 900 mA 168mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN6R8MMEL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 168mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 (3030 Metric) |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.04A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19330 € | 19,33 € |
| 1.000 | 0,15893 € | 158,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14698 € | 293,96 € |
| 4.000 | 0,13859 € | 554,36 € |
| 6.000 | 0,13391 € | 803,46 € |
| 10.000 | 0,12825 € | 1.282,50 € |
| 14.000 | 0,12465 € | 1.745,10 € |
| 20.000 | 0,12095 € | 2.419,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

