
LQH32PB4R7NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PB4R7NNCLTR-ND - Tape & Reel (TR) 490-LQH32PB4R7NNCLCT-ND - Cut Tape (CT) 490-LQH32PB4R7NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PB4R7NNCL |
Description | FIXED IND 4.7UH 610MA 186 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 610 mA 186mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PB4R7NNCL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 186mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032004 | Würth Elektronik | 6.067 | 732-3048-1-ND | 0,58000 € | Similar |
| LCDND3030MKT4R7MM | Taiyo Yuden | 1.519 | 587-LCDND3030MKT4R7MMCT-ND | 0,69000 € | Similar |
| SDCL1V3015-4R7M-R | Eaton - Electronics Division | 7.480 | 283-SDCL1V3015-4R7M-RCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,23920 € | 23,92 € |
| 1.000 | 0,19669 € | 196,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18190 € | 363,80 € |
| 4.000 | 0,17152 € | 686,08 € |
| 6.000 | 0,16574 € | 994,44 € |
| 10.000 | 0,15873 € | 1.587,30 € |
| 14.000 | 0,15428 € | 2.159,92 € |
| 20.000 | 0,14971 € | 2.994,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

