



SDCL1V3015-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V3015-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCL1V3015-4R7M-RCT-ND - Cut Tape (CT) 283-SDCL1V3015-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V3015-4R7M-R |
Description | FIXED IND 4.7UH 1A 145 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 145mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14490 € | 14,49 € |
| 1.000 | 0,11914 € | 119,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11342 € | 226,84 € |
| 4.000 | 0,10694 € | 427,76 € |
| 6.000 | 0,10333 € | 619,98 € |
| 10.000 | 0,09895 € | 989,50 € |
| 14.000 | 0,09618 € | 1.346,52 € |
| 20.000 | 0,09332 € | 1.866,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

