MFR Recommended
Similar
Similar
Similar

LQH2HPN220MJRL | |
|---|---|
DigiKey Part Number | 490-9901-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2HPN220MJRL |
Description | FIXED IND 22UH 320MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 320 mA 1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN220MJRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 530mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH2HPN220MGRL | Murata Electronics | 8.261 | 490-LQH2HPN220MGRLCT-ND | 0,25000 € | MFR Recommended |
| 74404024220 | Würth Elektronik | 1.557 | 732-5488-1-ND | 0,99000 € | Similar |
| SDCL1V2512-220M-R | Eaton - Electronics Division | 5.795 | 283-SDCL1V2512-220M-RCT-ND | 0,20000 € | Similar |
| TYS252012L220M-10 | Laird-Signal Integrity Products | 68 | 240-TYS252012L220M-10CT-ND | 0,39000 € | Similar |




