
LQH2HPN220MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPN220MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPN220MGRLCT-ND - Cut Tape (CT) 490-LQH2HPN220MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN220MGRL |
Description | FIXED IND 22UH 430MA 1.63 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 430 mA 1.63Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN220MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.63Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,17530 € | 17,53 € |
| 1.000 | 0,14418 € | 144,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12882 € | 386,46 € |
| 6.000 | 0,12148 € | 728,88 € |
| 9.000 | 0,11738 € | 1.056,42 € |
| 15.000 | 0,11242 € | 1.686,30 € |
| 21.000 | 0,10927 € | 2.294,67 € |
| 30.000 | 0,10603 € | 3.180,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

