LQH2HPN1R5NJRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1.619
Unit Price: 0,26000 €
Datasheet

Similar


Würth Elektronik
In Stock: 2.236
Unit Price: 0,99000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,03641 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 1.08 A 90mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPN1R5NJRL

DigiKey Part Number
490-9900-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH2HPN1R5NJRL
Description
FIXED IND 1.5UH 1.08A 90 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.08 A 90mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPN1R5NJRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Frequency - Self Resonant
95MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±30%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
2.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH2HPN1R5MGRLMurata Electronics1.619490-LQH2HPN1R5MGRLCT-ND0,26000 €MFR Recommended
74404024015Würth Elektronik2.236732-5409-1-ND0,99000 €Similar
SDCL1V2512-1R5N-REaton - Electronics Division0283-SDCL1V2512-1R5N-RTR-ND0,03641 €Similar
Obsolete
This product is no longer manufactured. View Substitutes