
LQH2HPN1R5MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPN1R5MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPN1R5MGRLCT-ND - Cut Tape (CT) 490-LQH2HPN1R5MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN1R5MGRL |
Description | FIXED IND 1.5UH 1.85A 104.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.85 A 104.4mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN1R5MGRL Models |
Category | DC Resistance (DCR) 104.4mOhm Max |
Mfr | Frequency - Self Resonant 90MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404024015 | Würth Elektronik | 2.262 | 732-5409-1-ND | 0,99000 € | Similar |
| LCXNE2424KKT1R5MN | Taiyo Yuden | 2.490 | 587-LCXNE2424KKT1R5MNCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,17310 € | 17,31 € |
| 1.000 | 0,14238 € | 142,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12722 € | 381,66 € |
| 6.000 | 0,11997 € | 719,82 € |
| 9.000 | 0,11592 € | 1.043,28 € |
| 15.000 | 0,11102 € | 1.665,30 € |
| 21.000 | 0,10791 € | 2.266,11 € |
| 30.000 | 0,10471 € | 3.141,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

