
LQG18HN10NJ00D | |
|---|---|
DigiKey Part Number | 490-6574-2-ND - Tape & Reel (TR) 490-6574-1-ND - Cut Tape (CT) 490-6574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN10NJ00D |
Description | FIXED IND 10NH 650MA 300 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 650 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN10NJ00D Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18AN10NJ00D | Murata Electronics | 11.687 | 490-1169-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,09270 € | 9,27 € |
| 1.000 | 0,07624 € | 76,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06647 € | 265,88 € |
| 8.000 | 0,06267 € | 501,36 € |
| 12.000 | 0,06056 € | 726,72 € |
| 20.000 | 0,05799 € | 1.159,80 € |
| 28.000 | 0,05637 € | 1.578,36 € |
| 40.000 | 0,05469 € | 2.187,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

