


LQW18AN10NJ00D | |
|---|---|
DigiKey Part Number | 490-1169-2-ND - Tape & Reel (TR) 490-1169-1-ND - Cut Tape (CT) 490-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN10NJ00D |
Description | FIXED IND 10NH 650MA 110 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN10NJ00D Models |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,06520 € | 6,52 € |
| 1.000 | 0,05363 € | 53,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04676 € | 187,04 € |
| 8.000 | 0,04409 € | 352,72 € |
| 12.000 | 0,04260 € | 511,20 € |
| 20.000 | 0,04079 € | 815,80 € |
| 28.000 | 0,03965 € | 1.110,20 € |
| 40.000 | 0,03847 € | 1.538,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

