
LQG15HSR12J02D | |
|---|---|
DigiKey Part Number | 490-2636-2-ND - Tape & Reel (TR) 490-2636-1-ND - Cut Tape (CT) 490-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HSR12J02D |
Description | FIXED IND 120NH 200MA 1.3 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HSR12J02D Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL1005-121-R | Eaton - Electronics Division | 9.715 | 283-MCL1005-121-RCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 100 | 0,03080 € | 3,08 € |
| 1.000 | 0,02536 € | 25,36 € |
| 5.000 | 0,02212 € | 110,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02045 € | 204,50 € |
| 20.000 | 0,01929 € | 385,80 € |
| 30.000 | 0,01863 € | 558,90 € |
| 50.000 | 0,01784 € | 892,00 € |
| 70.000 | 0,01734 € | 1.213,80 € |
| 100.000 | 0,01683 € | 1.683,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

