
MCL1005-121-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-121-RTR-ND - Tape & Reel (TR) 283-MCL1005-121-RCT-ND - Cut Tape (CT) 283-MCL1005-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-121-R |
Description | FIXED IND 120NH 150MA 2.8 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 150 mA 2.8Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00996 € | 99,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01350 € | 1,35 € |
| 1.000 | 0,01110 € | 11,10 € |
| 5.000 | 0,00968 € | 48,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01404 € | 3,51 € |
| 500 | 0,01302 € | 6,51 € |
| 1.000 | 0,01207 € | 12,07 € |
| 2.500 | 0,01091 € | 27,27 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

