MFR Recommended
Similar

LQB18NNR56J10D | |
|---|---|
DigiKey Part Number | 490-12025-2-ND - Tape & Reel (TR) 490-12025-1-ND - Cut Tape (CT) 490-12025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQB18NNR56J10D |
Description | FIXED IND 560NH 300MA 850 MOHM |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQB18NNR56J10D Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18CAR58J00D | Murata Electronics | 4.003 | 490-18184-1-ND | 0,37000 € | MFR Recommended |
| MCL1608V2-560-R | Eaton - Electronics Division | 0 | 283-MCL1608V2-560-RTR-ND | 0,02940 € | Similar |



