


LQW18CAR58J00D | |
|---|---|
DigiKey Part Number | 490-18184-2-ND - Tape & Reel (TR) 490-18184-1-ND - Cut Tape (CT) 490-18184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CAR58J00D |
Description | FIXED IND 580NH 450MA 460 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 580 nH Unshielded Drum Core, Wirewound Inductor 450 mA 460mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CAR58J00D Models |
Category | DC Resistance (DCR) 460mOhm Max |
Mfr | Frequency - Self Resonant 760MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24610 € | 24,61 € |
| 1.000 | 0,20243 € | 202,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17653 € | 706,12 € |
| 8.000 | 0,16648 € | 1.331,84 € |
| 12.000 | 0,16087 € | 1.930,44 € |
| 20.000 | 0,15408 € | 3.081,60 € |
| 28.000 | 0,14977 € | 4.193,56 € |
| 40.000 | 0,14873 € | 5.949,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

