MFR Recommended

LQB15NNR56J10D | |
|---|---|
DigiKey Part Number | 490-14690-2-ND - Tape & Reel (TR) 490-14690-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQB15NNR56J10D |
Description | FIXED IND 560NH 300MA 912.5 MOHM |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 300 mA 912.5mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQB15NNR56J10D Models |
Category | DC Resistance (DCR) 912.5mOhm Max |
Mfr | Q @ Freq 10 @ 25MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW15CAR56J00D | Murata Electronics | 7.630 | 490-12222-1-ND | 0,35000 € | MFR Recommended |


