560 nH Unshielded Wirewound Inductor 270 mA 1Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CAR56J00D

DigiKey Part Number
490-12222-2-ND - Tape & Reel (TR)
490-12222-1-ND - Cut Tape (CT)
490-12222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CAR56J00D
Description
FIXED IND 560NH 270MA 1 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Wirewound Inductor 270 mA 1Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CAR56J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29200 €2,92 €
1000,23980 €23,98 €
1.0000,19719 €197,19 €
5.0000,17657 €882,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15913 €1.591,30 €
20.0000,15009 €3.001,80 €
30.0000,14504 €4.351,20 €
50.0000,14426 €7.213,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €