Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT033D70E105ME18J | |
|---|---|
DigiKey Part Number | 490-GRT033D70E105ME18JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT033D70E105ME18J |
Description | CAP CER 1UF 2.5V X7T 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033D70E105ME18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02516 € | 1.258,00 € |
| Unit Price without VAT: | 0,02516 € |
|---|---|
| Unit Price with VAT: | 0,02994 € |





