Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT033D70E105ME18D | |
|---|---|
DigiKey Part Number | 490-GRT033D70E105ME18DTR-ND - Tape & Reel (TR) 490-GRT033D70E105ME18DCT-ND - Cut Tape (CT) 490-GRT033D70E105ME18DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033D70E105ME18D |
Description | CAP CER 1UF 2.5V X7T 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033D70E105ME18D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04318 € | 21,59 € |
| 1.000 | 0,03896 € | 38,96 € |
| 2.500 | 0,03451 € | 86,27 € |
| 5.000 | 0,03183 € | 159,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02771 € | 415,65 € |
| 30.000 | 0,02614 € | 784,20 € |
| 45.000 | 0,02535 € | 1.140,75 € |
| 75.000 | 0,02448 € | 1.836,00 € |
| 105.000 | 0,02397 € | 2.516,85 € |
| 150.000 | 0,02348 € | 3.522,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





