Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM033D70E105ME36D | |
|---|---|
DigiKey Part Number | 490-GCM033D70E105ME36DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM033D70E105ME36D |
Description | CAP CER 1UF 2.5V X7T 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033D70E105ME36D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.015" (0.39mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033D70E105ME18D | Murata Electronics | 0 | 490-GRT033D70E105ME18DCT-ND | 0,16000 € | Parametric Equivalent |
| GRT033D70E105ME18J | Murata Electronics | 0 | 490-GRT033D70E105ME18JTR-ND | 0,02485 € | Parametric Equivalent |
| CL03Z105MSR6PNC | Samsung Electro-Mechanics | 0 | 1276-CL03Z105MSR6PNCCT-ND | 0,22000 € | Parametric Equivalent |
| MCASP063BD7105MFNA01 | Taiyo Yuden | 15.000 | 587-MCASP063BD7105MFNA01CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03363 € | 504,45 € |
| Unit Price without VAT: | 0,03363 € |
|---|---|
| Unit Price with VAT: | 0,04002 € |




