Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM32ER71H105KA01L | |
|---|---|
DigiKey Part Number | 490-16307-2-ND - Tape & Reel (TR) 490-16307-1-ND - Cut Tape (CT) 490-16307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71H105KA01L |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71H105KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C105KAT2A | KYOCERA AVX | 1.608 | 478-KGM32ER71H105KUCT-ND | 0,36000 € | Direct |
| 12105C105KAT4A | KYOCERA AVX | 9.151 | 478-KGM32ER71H105KLCT-ND | 0,52000 € | Direct |
| C1210C105K5RACTU | KEMET | 73.232 | 399-C1210C105K5RACTUCT-ND | 0,47000 € | Direct |
| CC1210KKX7R9BB105 | YAGEO | 16.351 | 311-2034-1-ND | 0,32000 € | Direct |
| 12101C105KAT2A | KYOCERA AVX | 26.127 | 478-KGM32LR72A105KUCT-ND | 0,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14596 € | 145,96 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |







