
C1210F105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F105K1RACTUTR-ND - Tape & Reel (TR) 399-C1210F105K1RACTUCT-ND - Cut Tape (CT) 399-C1210F105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F105K1RACTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F105K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,50550 € | 50,55 € |
| 500 | 0,42838 € | 214,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40451 € | 404,51 € |
| 2.000 | 0,38488 € | 769,76 € |
| 3.000 | 0,37504 € | 1.125,12 € |
| 5.000 | 0,36414 € | 1.820,70 € |
| 7.000 | 0,35777 € | 2.504,39 € |
| 10.000 | 0,35050 € | 3.505,00 € |
| 12.000 | 0,34873 € | 4.184,76 € |
| 24.000 | 0,33894 € | 8.134,56 € |
| 25.000 | 0,33842 € | 8.460,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

