
12105C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H105KUTR-ND - Tape & Reel (TR) 478-KGM32ER71H105KUCT-ND - Cut Tape (CT) 478-KGM32ER71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C105KAT2A |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C105JAT2A | KYOCERA AVX | 1.773 | 478-KGM32LR72A105JUCT-ND | 1,20000 € | Upgrade |
| 12101C105KAT4A | KYOCERA AVX | 13.627 | 478-KGM32LR72A105KLCT-ND | 0,48000 € | Upgrade |
| C3225X7R1H105K160AA | TDK | 121.089 | 445-7722-1-ND | 0,29000 € | Direct |
| CC1210KKX7R9BB105 | YAGEO | 16.351 | 311-2034-1-ND | 0,31000 € | Direct |
| CL32B105KBHNNNE | Samsung Electro-Mechanics | 119.560 | 1276-1811-1-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14270 € | 14,27 € |
| 500 | 0,11374 € | 56,87 € |
| 1.000 | 0,10478 € | 104,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09373 € | 281,19 € |
| 6.000 | 0,08833 € | 529,98 € |
| 9.000 | 0,08562 € | 770,58 € |
| 15.000 | 0,08263 € | 1.239,45 € |
| 21.000 | 0,08087 € | 1.698,27 € |
| 30.000 | 0,07919 € | 2.375,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

