
GRM32ER71A226ME20L | |
|---|---|
DigiKey Part Number | 490-11653-2-ND - Tape & Reel (TR) 490-11653-1-ND - Cut Tape (CT) 490-11653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71A226ME20L |
Description | CAP CER 22UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71A226ME20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08300 € | 10,83 € |
| 50 | 0,87180 € | 43,59 € |
| 100 | 0,80620 € | 80,62 € |
| 500 | 0,69552 € | 347,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64238 € | 642,38 € |
| 2.000 | 0,61497 € | 1.229,94 € |
| 3.000 | 0,60125 € | 1.803,75 € |
| 5.000 | 0,58603 € | 2.930,15 € |
| 7.000 | 0,57713 € | 4.039,91 € |
| 10.000 | 0,56857 € | 5.685,70 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

