
GRM32ER71C226MEA8L | |
|---|---|
DigiKey Part Number | 490-5956-2-ND - Tape & Reel (TR) 490-5956-1-ND - Cut Tape (CT) 490-5956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71C226MEA8L |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71C226MEA8L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER71C226KEA8L | Murata Electronics | 65.809 | 490-5890-1-ND | 0,72000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29390 € | 29,39 € |
| 500 | 0,24254 € | 121,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22017 € | 220,17 € |
| 2.000 | 0,20747 € | 414,94 € |
| 3.000 | 0,20111 € | 603,33 € |
| 5.000 | 0,19406 € | 970,30 € |
| 7.000 | 0,18994 € | 1.329,58 € |
| 10.000 | 0,18598 € | 1.859,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

