
GRM32ER71A226KE20L | |
|---|---|
DigiKey Part Number | 490-1876-2-ND - Tape & Reel (TR) 490-1876-1-ND - Cut Tape (CT) 490-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71A226KE20L |
Description | CAP CER 22UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71A226KE20L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER71C226KEA8L | Murata Electronics | 70.581 | 490-5890-1-ND | 0,71000 € | Upgrade |
| GRM32ER71E226KE15L | Murata Electronics | 363.562 | 490-5313-1-ND | 0,65000 € | Upgrade |
| 1210ZC226KAT2A | KYOCERA AVX | 693 | 478-KGM32LR71A226KUCT-ND | 3,82000 € | Direct |
| C1210C226K8RACTU | KEMET | 39.640 | 399-C1210C226K8RACTUCT-ND | 2,58000 € | Direct |
| C3225X7R1A226K230AC | TDK | 32.995 | 445-6863-1-ND | 0,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07000 € | 10,70 € |
| 50 | 0,86100 € | 43,05 € |
| 100 | 0,79620 € | 79,62 € |
| 500 | 0,68688 € | 343,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63439 € | 634,39 € |
| 2.000 | 0,60733 € | 1.214,66 € |
| 3.000 | 0,59377 € | 1.781,31 € |
| 5.000 | 0,57874 € | 2.893,70 € |
| 7.000 | 0,56996 € | 3.989,72 € |
| 10.000 | 0,56150 € | 5.615,00 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

