
GRM32ER60J107ME20K | |
|---|---|
DigiKey Part Number | 490-6535-2-ND - Tape & Reel (TR) 490-6535-1-ND - Cut Tape (CT) 490-6535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J107ME20K |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J107ME20K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C107M9PACTU | KEMET | 31.199 | 399-C1210C107M9PACTUCT-ND | 2,65000 € | Direct |
| CL32A107MQVNNNE | Samsung Electro-Mechanics | 107.537 | 1276-1092-1-ND | 0,56000 € | Direct |
| CL32A107MQVNNNF | Samsung Electro-Mechanics | 0 | CL32A107MQVNNNF-ND | 0,11910 € | Direct |
| CL32A107MQVNNWE | Samsung Electro-Mechanics | 60.709 | 1276-3366-1-ND | 0,63000 € | Direct |
| JMK325BJ107MY-T | Taiyo Yuden | 30.340 | 587-1388-1-ND | 1,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,76320 € | 38,16 € |
| 100 | 0,70400 € | 70,40 € |
| 500 | 0,60410 € | 302,05 € |
| 1.000 | 0,57318 € | 573,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51170 € | 2.046,80 € |
| 8.000 | 0,49493 € | 3.959,44 € |
| 12.000 | 0,48652 € | 5.838,24 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

