
CL32A107MQVNNNE | |
---|---|
DigiKey Part Number | 1276-1092-2-ND - Tape & Reel (TR) 1276-1092-1-ND - Cut Tape (CT) 1276-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A107MQVNNNE |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A107MQVNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32400 € | 3,24 € |
50 | 0,24580 € | 12,29 € |
100 | 0,22170 € | 22,17 € |
500 | 0,18080 € | 90,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,16820 € | 168,20 € |
2.000 | 0,15279 € | 305,58 € |
3.000 | 0,15026 € | 450,78 € |
5.000 | 0,14686 € | 734,30 € |
7.000 | 0,14316 € | 1.002,12 € |
10.000 | 0,13869 € | 1.386,90 € |
12.000 | 0,13847 € | 1.661,64 € |
24.000 | 0,13356 € | 3.205,44 € |
25.000 | 0,13328 € | 3.332,00 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |