



JMK325BJ107MY-T | |
|---|---|
DigiKey Part Number | 587-1388-2-ND - Tape & Reel (TR) 587-1388-1-ND - Cut Tape (CT) 587-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ107MY-T |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ107MY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,87540 € | 43,77 € |
| 100 | 0,78010 € | 78,01 € |
| 500 | 0,70352 € | 351,76 € |
| 1.000 | 0,66942 € | 669,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60981 € | 1.219,62 € |
| 4.000 | 0,57770 € | 2.310,80 € |
| 6.000 | 0,56523 € | 3.391,38 € |
| 10.000 | 0,55256 € | 5.525,60 € |
| 14.000 | 0,55135 € | 7.718,90 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


