
GRM32D5C3A682FWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A682FWA1KTR-ND - Tape & Reel (TR) 490-GRM32D5C3A682FWA1KCT-ND - Cut Tape (CT) 490-GRM32D5C3A682FWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A682FWA1K |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A682FX01K | Murata Electronics | 3.379 | 490-GCM32D5C3A682FX01KCT-ND | 2,37000 € | Parametric Equivalent |
| GCM32D5C3A682FX01L | Murata Electronics | 1.000 | 490-GCM32D5C3A682FX01LCT-ND | 2,37000 € | Parametric Equivalent |
| GRM32D5C3A682FWA1L | Murata Electronics | 850 | 490-GRM32D5C3A682FWA1LCT-ND | 2,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63400 € | 16,34 € |
| 50 | 1,34140 € | 67,07 € |
| 100 | 1,25110 € | 125,11 € |
| 500 | 1,09852 € | 549,26 € |
| 1.000 | 1,05128 € | 1.051,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,82132 € | 3.285,28 € |
| 8.000 | 0,79815 € | 6.385,20 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

