
GCM32D5C3A682FX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A682FX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A682FX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A682FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A682FX01L |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,64700 € | 16,47 € |
| 50 | 1,35200 € | 67,60 € |
| 100 | 1,26110 € | 126,11 € |
| 500 | 1,10732 € | 553,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02942 € | 1.029,42 € |
| 2.000 | 0,99133 € | 1.982,66 € |
| 3.000 | 0,97224 € | 2.916,72 € |
| 5.000 | 0,95108 € | 4.755,40 € |
| 7.000 | 0,93871 € | 6.570,97 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

