Direct
Direct
Upgrade
Upgrade
Upgrade

GRM31XR61A335KAA7K | |
|---|---|
DigiKey Part Number | GRM31XR61A335KAA7K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31XR61A335KAA7K |
Description | CAP CER 3.3UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31XR61A335KAA7K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206ZD335KAT2A | KYOCERA AVX | 2.040 | 478-1206ZD335KAT2ACT-ND | 0,34000 € | Direct |
| C1206C335K8PACTU | KEMET | 5.253 | 399-13202-1-ND | 0,74000 € | Direct |
| 1206YC335KAT2A | KYOCERA AVX | 0 | 478-9988-1-ND | 0,44000 € | Upgrade |
| C1206C335K3PACTU | KEMET | 34.648 | 399-C1206C335K3PACTUCT-ND | 0,74000 € | Upgrade |
| C1206C335K4PACTU | KEMET | 2.947 | 399-C1206C335K4PACTUCT-ND | 0,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11641 € | 1.164,10 € |
| Unit Price without VAT: | 0,11641 € |
|---|---|
| Unit Price with VAT: | 0,13853 € |




