1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZD335KAT2A

DigiKey Part Number
478-1206ZD335KAT2ATR-ND - Tape & Reel (TR)
478-1206ZD335KAT2ACT-ND - Cut Tape (CT)
478-1206ZD335KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZD335KAT2A
Description
CAP CER 3.3UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZD335KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20000 €2,00 €
500,14700 €7,35 €
1000,13100 €13,10 €
5000,10408 €52,04 €
1.0000,09576 €95,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09070 €181,40 €
4.0000,08415 €336,60 €
6.0000,07925 €475,50 €
10.0000,07433 €743,30 €
14.0000,07409 €1.037,26 €
20.0000,07384 €1.476,80 €
24.0000,07372 €1.769,28 €
48.0000,07154 €3.433,92 €
50.0000,07139 €3.569,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €