GRM31CR71A475KA01K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 7.164
Unit Price: 0,63000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 85.286
Unit Price: 0,28000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 34.877
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.002
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 82.493
Unit Price: 1,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.858
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05705 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.457
Unit Price: 0,37000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.661
Unit Price: 0,29000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 514
Unit Price: 0,29000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.061
Unit Price: 0,32000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 8.605
Unit Price: 0,51000 €
Datasheet

Upgrade


KEMET
In Stock: 6.417
Unit Price: 1,20000 €
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71A475KA01K

DigiKey Part Number
GRM31CR71A475KA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR71A475KA01K
Description
CAP CER 4.7UF 10V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71A475KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable