
GJ831CR71H475KA12L | |
|---|---|
DigiKey Part Number | 490-14442-2-ND - Tape & Reel (TR) 490-14442-1-ND - Cut Tape (CT) 490-14442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ831CR71H475KA12L |
Description | CAP CER 4.7UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ831CR71H475KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,27070 € | 27,07 € |
| 500 | 0,22244 € | 111,22 € |
| 1.000 | 0,20753 € | 207,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18968 € | 379,36 € |
| 4.000 | 0,17986 € | 719,44 € |
| 6.000 | 0,17495 € | 1.049,70 € |
| 10.000 | 0,16950 € | 1.695,00 € |
| 14.000 | 0,16631 € | 2.328,34 € |
| 20.000 | 0,16325 € | 3.265,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

