GRM31CR61E106KA12K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 6.030
Unit Price: 1,07000 €
Datasheet

Direct


Murata Electronics
In Stock: 442.033
Unit Price: 0,37000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,25800 €
Datasheet

Similar


Murata Electronics
In Stock: 140.907
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 376.211
Unit Price: 0,47000 €
Datasheet

Direct


KEMET
In Stock: 176.857
Unit Price: 0,47000 €
Datasheet

Direct


TDK
In Stock: 62.588
Unit Price: 0,46000 €
Datasheet

Direct


TDK
In Stock: 17.923
Unit Price: 0,52000 €
Datasheet

Direct


YAGEO
In Stock: 25.505
Unit Price: 0,51000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 214.991
Unit Price: 0,23000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 223.724
Unit Price: 0,18000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 101.970
Unit Price: 0,15000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 42.377
Unit Price: 0,15000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 19.362
Unit Price: 0,32000 €
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61E106KA12K

DigiKey Part Number
490-9698-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR61E106KA12K
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61E106KA12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable