GRM31CR61A475KA01K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 11.110
Unit Price: 0,46000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 7.164
Unit Price: 0,63000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 7.203
Unit Price: 0,61000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 29.890
Unit Price: 0,63000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 117.952
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.954
Unit Price: 0,58000 €
Datasheet

Direct


KEMET
In Stock: 6.757
Unit Price: 0,43000 €
Datasheet

Direct


YAGEO
In Stock: 1.500
Unit Price: 0,43000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 4.942
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.364
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.858
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.031
Unit Price: 0,47000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.369
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,20252 €
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61A475KA01K

DigiKey Part Number
490-14754-2-ND - Tape & Reel (TR)
490-14754-1-ND - Cut Tape (CT)
490-14754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61A475KA01K
Description
CAP CER 4.7UF 10V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61A475KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,08298 €497,88 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €