GRM31B5C2H102JW01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,25490 €
Datasheet

Direct


KEMET
In Stock: 2.404
Unit Price: 0,90000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,40340 €
Datasheet

Upgrade


TDK
In Stock: 27.995
Unit Price: 0,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.044
Unit Price: 0,19000 €
Datasheet

Upgrade


YAGEO
In Stock: 2.112
Unit Price: 0,22000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,29706 €
Datasheet
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206 (3216 Metric) 1,55mm

GRM31B5C2H102JW01L

DigiKey Part Number
490-14675-1-ND - Cut Tape (CT)
490-14675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31B5C2H102JW01L
Description
CAP CER 1000PF 500V C0G/NP0 1206
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31B5C2H102JW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.