
C1206C102JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C102JCGACTUCT-ND - Cut Tape (CT) 399-C1206C102JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JCGACTU |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 $ | 1,05 $ |
| 10 | 0,67000 $ | 6,70 $ |
| 50 | 0,52220 $ | 26,11 $ |
| 100 | 0,47640 $ | 47,64 $ |
| 500 | 0,39916 $ | 199,58 $ |
| 1.000 | 0,37527 $ | 375,27 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35005 $ | 875,12 $ |
| 5.000 | 0,33484 $ | 1.674,20 $ |
| 7.500 | 0,32722 $ | 2.454,15 $ |
| 12.500 | 0,31878 $ | 3.984,75 $ |
| 17.500 | 0,31384 $ | 5.492,20 $ |
| 25.000 | 0,30909 $ | 7.727,25 $ |
| Unit Price without VAT: | 1,05000 $ |
|---|---|
| Unit Price with VAT: | 1,24950 $ |

