
CC1206JKNPOBBN102 | |
---|---|
DigiKey Part Number | 311-3591-2-ND - Tape & Reel (TR) 311-3591-1-ND - Cut Tape (CT) 311-3591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOBBN102 |
Description | CAP CER 1000PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOBBN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10600 € | 1,06 € |
50 | 0,07540 € | 3,77 € |
100 | 0,06610 € | 6,61 € |
500 | 0,05070 € | 25,35 € |
1.000 | 0,04595 € | 45,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03966 € | 118,98 € |
6.000 | 0,03682 € | 220,92 € |
9.000 | 0,03365 € | 302,85 € |
15.000 | 0,03256 € | 488,40 € |
21.000 | 0,03244 € | 681,24 € |
30.000 | 0,03143 € | 942,90 € |
36.000 | 0,03138 € | 1.129,68 € |
72.000 | 0,03020 € | 2.174,40 € |
75.000 | 0,03012 € | 2.259,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |