GRM319R61C226KE15J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 34.297
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 18.456
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 83.223
Unit Price: 0,46000 €
Datasheet
22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61C226KE15J

DigiKey Part Number
490-GRM319R61C226KE15JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R61C226KE15J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61C226KE15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08043 €804,30 €
Manufacturers Standard Package
Unit Price without VAT:0,08043 €
Unit Price with VAT:0,09571 €