
GRM319R61C226KE15D | |
|---|---|
DigiKey Part Number | 490-GRM319R61C226KE15DTR-ND - Tape & Reel (TR) 490-GRM319R61C226KE15DCT-ND - Cut Tape (CT) 490-GRM319R61C226KE15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61C226KE15D |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61C226KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10688 € | 53,44 € |
| 1.000 | 0,09833 € | 98,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08307 € | 332,28 € |
| 8.000 | 0,07844 € | 627,52 € |
| 12.000 | 0,07612 € | 913,44 € |
| 20.000 | 0,07356 € | 1.471,20 € |
| 28.000 | 0,07206 € | 2.017,68 € |
| 40.000 | 0,07061 € | 2.824,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

