Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM3196P2A561JZ01D | |
|---|---|
DigiKey Part Number | GRM3196P2A561JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3196P2A561JZ01D |
Description | CAP CER 560PF 100V P2H 1206 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor P2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3196P2A561JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J561JW01D | Murata Electronics | 2.250 | 490-13375-1-ND | 0,22000 € | Similar |
| GRM31A7U2J561JW31D | Murata Electronics | 7.950 | 490-GRM31A7U2J561JW31DCT-ND | 0,21000 € | Similar |
| 12061C561JAT2A | KYOCERA AVX | 0 | 12061C561JAT2A-ND | 0,05146 € | Similar |
| 12062C561JAT2A | KYOCERA AVX | 0 | 12062C561JAT2A-ND | 0,09647 € | Similar |
| 12067A561GAT2A | KYOCERA AVX | 0 | 478-KGM31TCG2H561GUTR-ND | 0,45539 € | Similar |





