
KGM31VCG2D561FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D561FUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D561FU |
Description | CAP CER 560PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D561FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38751 € | 1.550,04 € |
| Unit Price without VAT: | 0,38751 € |
|---|---|
| Unit Price with VAT: | 0,46114 € |

